
LMV652MM/NOPB | |
|---|---|
DigiKey Part Number | LMV652MM/NOPBTR-ND - Tape & Reel (TR) LMV652MM/NOPBCT-ND - Cut Tape (CT) LMV652MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV652MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV652MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 118µA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 29,54400 Kč | 295,44 Kč |
| 25 | 26,90280 Kč | 672,57 Kč |
| 100 | 23,99230 Kč | 2 399,23 Kč |
| 250 | 22,60476 Kč | 5 651,19 Kč |
| 500 | 21,76904 Kč | 10 884,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,08052 Kč | 21 080,52 Kč |
| 2 000 | 20,51400 Kč | 41 028,00 Kč |
| 3 000 | 20,23024 Kč | 60 690,72 Kč |
| 5 000 | 19,91585 Kč | 99 579,25 Kč |
| 7 000 | 19,73203 Kč | 138 124,21 Kč |
| 10 000 | 19,55544 Kč | 195 554,40 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |


