
LMV722MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35349-2-ND - Tape & Reel (TR) 296-35349-1-ND - Cut Tape (CT) 296-35349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV722MMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV722MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5.25V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 260 nA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 2.01mA (x2 Channels) | |
Current - Output / Channel | 52.6 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 28,36800 Kč | 283,68 Kč |
| 25 | 25,81920 Kč | 645,48 Kč |
| 100 | 23,01380 Kč | 2 301,38 Kč |
| 250 | 21,67412 Kč | 5 418,53 Kč |
| 500 | 20,86656 Kč | 10 433,28 Kč |
| 1 000 | 20,20176 Kč | 20 201,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 19,28456 Kč | 67 495,96 Kč |
| 7 000 | 18,89982 Kč | 132 298,74 Kč |
| 10 500 | 18,70722 Kč | 196 425,81 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

