
BU7486FVM-TR | |
|---|---|
DigiKey Part Number | BU7486FVMTR-ND - Tape & Reel (TR) BU7486FVMCT-ND - Cut Tape (CT) BU7486FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7486FVM-TR |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7486FVM-TR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-2WARMZ-R7 | Analog Devices Inc. | 26 | 505-ADA4891-2WARMZ-R7CT-ND | 68,03000 Kč | Similar |
| FAN4274IMU8X | onsemi | 27 570 | FAN4274IMU8XFSCT-ND | 14,07000 Kč | Similar |
| ISL28213FUZ | Renesas Electronics Corporation | 3 851 | 20-ISL28213FUZ-ND | 16,59000 Kč | Similar |
| ISL28214FUZ | Renesas Electronics Corporation | 3 716 | ISL28214FUZ-ND | 34,23000 Kč | Similar |
| LMP2012MM/NOPB | Texas Instruments | 59 526 | LMP2012MM/NOPBCT-ND | 76,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,40200 Kč | 114,02 Kč |
| 25 | 10,25560 Kč | 256,39 Kč |
| 100 | 8,98080 Kč | 898,08 Kč |
| 250 | 8,37484 Kč | 2 093,71 Kč |
| 500 | 8,00864 Kč | 4 004,32 Kč |
| 1 000 | 7,70711 Kč | 7 707,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,33495 Kč | 22 004,85 Kč |
| 6 000 | 7,15276 Kč | 42 916,56 Kč |
| 9 000 | 7,06151 Kč | 63 553,59 Kč |
| 15 000 | 6,96045 Kč | 104 406,75 Kč |
| 21 000 | 6,90137 Kč | 144 928,77 Kč |
| 30 000 | 6,84456 Kč | 205 336,80 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

