
FAN4274IMU8X | |
|---|---|
DigiKey Part Number | FAN4274IMU8XFSTR-ND - Tape & Reel (TR) FAN4274IMU8XFSCT-ND - Cut Tape (CT) FAN4274IMU8XFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN4274IMU8X |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | FAN4274IMU8X Models |
Category | Voltage - Input Offset 6 mV |
Mfr | Current - Supply 200µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 33 mA |
Part Status Active | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 3.7 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 3.7 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 9,84400 Kč | 98,44 Kč |
| 25 | 8,83440 Kč | 220,86 Kč |
| 100 | 7,72070 Kč | 772,07 Kč |
| 250 | 7,18680 Kč | 1 796,70 Kč |
| 500 | 6,86522 Kč | 3 432,61 Kč |
| 1 000 | 6,60035 Kč | 6 600,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,02250 Kč | 24 090,00 Kč |
| 8 000 | 5,87919 Kč | 47 033,52 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |

