
ADA4891-2ARMZ-R7 | |
|---|---|
DigiKey Part Number | ADA4891-2ARMZ-R7TR-ND - Tape & Reel (TR) ADA4891-2ARMZ-R7CT-ND - Cut Tape (CT) ADA4891-2ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4891-2ARMZ-R7 |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4891-2ARMZ-R7 Models |
Category | Voltage - Input Offset 2.5 mV |
Mfr | Current - Supply 4.4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 125 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 210V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 105 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 90 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-2ARMZ | Analog Devices Inc. | 98 | 505-ADA4891-2ARMZ-ND | 55,85000 Kč | Parametric Equivalent |
| ADA4891-2ARMZ-RL | Analog Devices Inc. | 807 | 505-ADA4891-2ARMZ-RLCT-ND | 55,85000 Kč | Parametric Equivalent |
| ADA4891-2WARMZ-R7 | Analog Devices Inc. | 26 | 505-ADA4891-2WARMZ-R7CT-ND | 68,03000 Kč | Parametric Equivalent |
| LMP7718MM/NOPB | Texas Instruments | 1 907 | 296-41442-1-ND | 64,67000 Kč | Similar |
| LMP7718MME/NOPB | Texas Instruments | 951 | 296-40282-1-ND | 64,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,61800 Kč | 416,18 Kč |
| 25 | 38,04000 Kč | 951,00 Kč |
| 100 | 34,11130 Kč | 3 411,13 Kč |
| 250 | 32,23780 Kč | 8 059,45 Kč |
| 500 | 31,48440 Kč | 15 742,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,17875 Kč | 30 178,75 Kč |
| 2 000 | 29,41369 Kč | 58 827,38 Kč |
| 3 000 | 29,03043 Kč | 87 091,29 Kč |
| 5 000 | 28,60595 Kč | 143 029,75 Kč |
| 7 000 | 28,35798 Kč | 198 505,86 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |











