
LMP7718MME/NOPB | |
|---|---|
DigiKey Part Number | 296-40282-2-ND - Tape & Reel (TR) 296-40282-1-ND - Cut Tape (CT) 296-40282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7718MME/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP7718MME/NOPB Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 1.3mA (x2 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 11.5V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 88 MHz | Base Product Number |
Current - Input Bias 0.1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 48,31600 Kč | 483,16 Kč |
| 25 | 44,25520 Kč | 1 106,38 Kč |
| 100 | 39,78700 Kč | 3 978,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,65528 Kč | 9 413,82 Kč |
| 500 | 36,36980 Kč | 18 184,90 Kč |
| 750 | 35,72656 Kč | 26 794,92 Kč |
| 1 250 | 35,01341 Kč | 43 766,76 Kč |
| 1 750 | 34,59654 Kč | 60 543,94 Kč |
| 2 500 | 34,19575 Kč | 85 489,37 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |

