
ADS7043IRUGR | |
|---|---|
DigiKey Part Number | 296-38607-2-ND - Tape & Reel (TR) 296-38607-1-ND - Cut Tape (CT) 296-38607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7043IRUGR |
Description | IC ADC 12BIT SAR 8X2QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7043IRUGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 1.65V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-XFQFN | |
Supplier Device Package | 8-X2QFN (1.5x1.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 48,79900 Kč | 487,99 Kč |
| 25 | 44,71720 Kč | 1 117,93 Kč |
| 100 | 40,22380 Kč | 4 022,38 Kč |
| 250 | 38,08196 Kč | 9 520,49 Kč |
| 500 | 36,79144 Kč | 18 395,72 Kč |
| 1 000 | 35,72915 Kč | 35 729,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,41719 Kč | 103 251,57 Kč |
| 6 000 | 33,77511 Kč | 202 650,66 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |




