CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4891-2ARMZ-RL

DigiKey Part Number
505-ADA4891-2ARMZ-RLTR-ND - Tape & Reel (TR)
505-ADA4891-2ARMZ-RLCT-ND - Cut Tape (CT)
505-ADA4891-2ARMZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4891-2ARMZ-RL
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4891-2ARMZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2.5 mV
Mfr
Current - Supply
4.4mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
125 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
210V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
105 MHz
Supplier Device Package
8-MSOP
-3db Bandwidth
90 MHz
Base Product Number
Current - Input Bias
2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4891-2ARMZAnalog Devices Inc.98505-ADA4891-2ARMZ-ND55,85000 KčParametric Equivalent
ADA4891-2ARMZ-R7Analog Devices Inc.54ADA4891-2ARMZ-R7CT-ND55,85000 KčParametric Equivalent
ADA4891-2WARMZ-R7Analog Devices Inc.26505-ADA4891-2WARMZ-R7CT-ND68,03000 KčParametric Equivalent
LMP7718MM/NOPBTexas Instruments1 907296-41442-1-ND64,67000 KčSimilar
LMP7718MME/NOPBTexas Instruments951296-40282-1-ND64,67000 KčSimilar
In-Stock: 807
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1041,61800 Kč416,18 Kč
2538,04000 Kč951,00 Kč
10034,11130 Kč3 411,13 Kč
25032,23780 Kč8 059,45 Kč
50031,48440 Kč15 742,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00029,03043 Kč87 091,29 Kč
6 00028,46870 Kč170 812,20 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč