Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV822AIYST

DigiKey Part Number
497-13671-2-ND - Tape & Reel (TR)
497-13671-1-ND - Cut Tape (CT)
497-13671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV822AIYST
Description
IC OPAMP GP 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
LMV822AIYST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
300µA (x2 Channels)
Mfr
Current - Output / Channel
70 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
1.9V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
5.5 MHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Input Bias
60 nA
Supplier Device Package
8-MiniSO
Voltage - Input Offset
800 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU7486FVM-TRRohm Semiconductor2 893BU7486FVMCT-ND15,96000 KčSimilar
LMV772MM/NOPBTexas Instruments2 549LMV772MM/NOPBCT-ND49,35000 KčSimilar
LMV772MMX/NOPBTexas Instruments7 061296-44824-1-ND42,00000 KčSimilar
LMV852MM/NOPBTexas Instruments293LMV852MM/NOPBCT-ND73,28000 KčSimilar
LMV852MME/NOPBTexas Instruments681296-LMV852MME/NOPBCT-ND73,28000 KčSimilar
In-Stock: 704
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1023,24500 Kč232,45 Kč
2521,09880 Kč527,47 Kč
10018,72390 Kč1 872,39 Kč
25017,59380 Kč4 398,45 Kč
50016,91178 Kč8 455,89 Kč
1 00016,73163 Kč16 731,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,62704 Kč42 508,16 Kč
8 00010,39729 Kč83 178,32 Kč
12 00010,28228 Kč123 387,36 Kč
20 00010,15487 Kč203 097,40 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč