
LMV772MM/NOPB | |
|---|---|
DigiKey Part Number | LMV772MM/NOPBTR-ND - Tape & Reel (TR) LMV772MM/NOPBCT-ND - Cut Tape (CT) LMV772MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV772MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV772MM/NOPB Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 600µA (x2 Channels) |
Series | Current - Output / Channel 75 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 1.4V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 3.5 MHz | Base Product Number |
Current - Input Bias 0.23 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 36,64200 Kč | 366,42 Kč |
| 25 | 33,44560 Kč | 836,14 Kč |
| 100 | 29,92840 Kč | 2 992,84 Kč |
| 250 | 28,24988 Kč | 7 062,47 Kč |
| 500 | 27,43640 Kč | 13 718,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,40478 Kč | 26 404,78 Kč |
| 2 000 | 25,71919 Kč | 51 438,38 Kč |
| 3 000 | 25,37601 Kč | 76 128,03 Kč |
| 5 000 | 24,99564 Kč | 124 978,20 Kč |
| 7 000 | 24,77329 Kč | 173 413,03 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |


