Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV772MMX/NOPB

DigiKey Part Number
296-44824-2-ND - Tape & Reel (TR)
296-44824-1-ND - Cut Tape (CT)
296-44824-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV772MMX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV772MMX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
600µA (x2 Channels)
Series
Current - Output / Channel
75 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
1.4V/µs
Supplier Device Package
8-VSSOP
Gain Bandwidth Product
3.5 MHz
Base Product Number
Current - Input Bias
0.23 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4891-2ARMZAnalog Devices Inc.98505-ADA4891-2ARMZ-ND2,26000 KčSimilar
ADA4891-2ARMZ-R7Analog Devices Inc.54ADA4891-2ARMZ-R7CT-ND2,26000 KčSimilar
ADA4891-2ARMZ-RLAnalog Devices Inc.807505-ADA4891-2ARMZ-RLCT-ND2,26000 KčSimilar
BU7486FVM-TRRohm Semiconductor2 893BU7486FVMCT-ND0,65000 KčSimilar
MCP602-E/STMicrochip Technology303MCP602-E/ST-ND0,70000 KčSimilar
In-Stock: 7 061
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1030,99300 Kč309,93 Kč
2528,22960 Kč705,74 Kč
10025,18290 Kč2 518,29 Kč
25023,73024 Kč5 932,56 Kč
50022,87438 Kč11 437,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50021,14085 Kč73 992,98 Kč
7 00020,72389 Kč145 067,23 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč