
LMV852MME/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV852MME/NOPBTR-ND - Tape & Reel (TR) 296-LMV852MME/NOPBCT-ND - Cut Tape (CT) 296-LMV852MME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV852MME/NOPB |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV852MME/NOPB Models |
Category | Voltage - Input Offset 260 µV |
Mfr | Current - Supply 820µA (x2 Channels) |
Series | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 4.5V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 8 MHz | Base Product Number |
Current - Input Bias 0.1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8602ARMZ | Analog Devices Inc. | 2 216 | 505-AD8602ARMZ-ND | 62,99000 Kč | Similar |
| ADA4891-2ARMZ | Analog Devices Inc. | 98 | 505-ADA4891-2ARMZ-ND | 55,85000 Kč | Similar |
| ADA4891-2ARMZ-R7 | Analog Devices Inc. | 54 | ADA4891-2ARMZ-R7CT-ND | 55,85000 Kč | Similar |
| ADA4891-2ARMZ-RL | Analog Devices Inc. | 807 | 505-ADA4891-2ARMZ-RLCT-ND | 55,85000 Kč | Similar |
| BU7486FVM-TR | Rohm Semiconductor | 2 893 | BU7486FVMCT-ND | 15,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 55,01500 Kč | 550,15 Kč |
| 25 | 50,46240 Kč | 1 261,56 Kč |
| 100 | 45,46070 Kč | 4 546,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 41,82296 Kč | 10 455,74 Kč |
| 500 | 40,42744 Kč | 20 213,72 Kč |
| 750 | 39,72905 Kč | 29 796,79 Kč |
| 1 250 | 38,95498 Kč | 48 693,72 Kč |
| 1 750 | 38,50253 Kč | 67 379,43 Kč |
| 2 500 | 38,06736 Kč | 95 168,40 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |

