
LMV852MM/NOPB | |
|---|---|
DigiKey Part Number | LMV852MM/NOPBTR-ND - Tape & Reel (TR) LMV852MM/NOPBCT-ND - Cut Tape (CT) LMV852MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV852MM/NOPB |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV852MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 260 µV | |
Current - Supply | 820µA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 55,01500 Kč | 550,15 Kč |
| 25 | 50,46240 Kč | 1 261,56 Kč |
| 100 | 45,46070 Kč | 4 546,07 Kč |
| 250 | 43,07696 Kč | 10 769,24 Kč |
| 500 | 42,56798 Kč | 21 283,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,45790 Kč | 40 457,90 Kč |
| 2 000 | 39,48433 Kč | 78 968,66 Kč |
| 3 000 | 38,99693 Kč | 116 990,79 Kč |
| 5 000 | 38,45687 Kč | 192 284,35 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |

