
AD8692ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8692ARMZ-REELTR-ND - Tape & Reel (TR) AD8692ARMZ-REELCT-ND - Cut Tape (CT) AD8692ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8692ARMZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8692ARMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 950µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 Kč | 45,89 Kč |
| 10 | 33,97500 Kč | 339,75 Kč |
| 25 | 30,98560 Kč | 774,64 Kč |
| 100 | 27,70180 Kč | 2 770,18 Kč |
| 250 | 26,13484 Kč | 6 533,71 Kč |
| 500 | 26,08726 Kč | 13 043,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,45349 Kč | 70 360,47 Kč |
| 6 000 | 22,98372 Kč | 137 902,32 Kč |
| 9 000 | 22,74862 Kč | 204 737,58 Kč |
| Unit Price without VAT: | 45,89000 Kč |
|---|---|
| Unit Price with VAT: | 55,52690 Kč |


