
LMV822AIST | |
|---|---|
DigiKey Part Number | 497-12387-2-ND - Tape & Reel (TR) 497-12387-1-ND - Cut Tape (CT) 497-12387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV822AIST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LMV822AIST Models |
Category | Current - Supply 300µA (x2 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.9V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.5 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 60 nA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 800 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7486FVM-TR | Rohm Semiconductor | 2 893 | BU7486FVMCT-ND | 15,96000 Kč | Similar |
| ISL28214FUZ | Renesas Electronics Corporation | 3 716 | ISL28214FUZ-ND | 34,23000 Kč | Similar |
| LMV772MM/NOPB | Texas Instruments | 2 549 | LMV772MM/NOPBCT-ND | 49,35000 Kč | Similar |
| LMV772MMX/NOPB | Texas Instruments | 7 061 | 296-44824-1-ND | 42,00000 Kč | Similar |
| LMV822MM/NOPB | Texas Instruments | 4 958 | LMV822MM/NOPBCT-ND | 43,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,16100 Kč | 151,61 Kč |
| 25 | 13,68240 Kč | 342,06 Kč |
| 100 | 12,04660 Kč | 1 204,66 Kč |
| 250 | 11,26836 Kč | 2 817,09 Kč |
| 500 | 10,79886 Kč | 5 399,43 Kč |
| 1 000 | 10,48934 Kč | 10 489,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,83195 Kč | 39 327,80 Kč |
| 8 000 | 9,61648 Kč | 76 931,84 Kč |
| 12 000 | 9,50851 Kč | 114 102,12 Kč |
| 20 000 | 9,38894 Kč | 187 778,80 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

