
LMV822MM/NOPB | |
|---|---|
DigiKey Part Number | LMV822MM/NOPBTR-ND - Tape & Reel (TR) LMV822MM/NOPBCT-ND - Cut Tape (CT) LMV822MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV822MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV822MM/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 500µA (x2 Channels) |
Series | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 2V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 5.6 MHz | Base Product Number |
Current - Input Bias 40 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8692WARMZ-REEL | Analog Devices Inc. | 251 | AD8692WARMZ-REELCT-ND | 68,87000 Kč | Similar |
| LTC6269HMS8E-10#PBF | Analog Devices Inc. | 602 | 505-LTC6269HMS8E-10#PBF-ND | 408,62000 Kč | Similar |
| LTC6269IMS8E-10#PBF | Analog Devices Inc. | 507 | 505-LTC6269IMS8E-10#PBF-ND | 359,91000 Kč | Similar |
| MAX4337EUA+ | Analog Devices Inc./Maxim Integrated | 428 | MAX4337EUA+-ND | 45,15000 Kč | Similar |
| MCP6282T-E/MS | Microchip Technology | 83 919 | MCP6282T-E/MSCT-ND | 21,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 31,87500 Kč | 318,75 Kč |
| 25 | 29,03600 Kč | 725,90 Kč |
| 100 | 25,91990 Kč | 2 591,99 Kč |
| 250 | 24,43244 Kč | 6 108,11 Kč |
| 500 | 23,58118 Kč | 11 790,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,79774 Kč | 22 797,74 Kč |
| 2 000 | 22,19016 Kč | 44 380,32 Kč |
| 3 000 | 21,88608 Kč | 65 658,24 Kč |
| 5 000 | 21,54903 Kč | 107 745,15 Kč |
| 7 000 | 21,35206 Kč | 149 464,42 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

