
LTC6269HMS8E-10#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6269HMS8E-10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6269HMS8E-10#PBF |
Description | IC OPAMP JFET 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6269HMS8E-10#PBF Models |
Category | Current - Supply 16.5mA (x2 Channels) |
Mfr | Current - Output / Channel 90 mA |
Packaging Tube | Voltage - Supply Span (Min) 3.1 V |
Part Status Active | Voltage - Supply Span (Max) 5.25 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1500V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Gain Bandwidth Product 4 GHz | Supplier Device Package 8-MSOP-EP |
Current - Input Bias 0.003 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,62000 Kč | 408,62 Kč |
| 10 | 325,51100 Kč | 3 255,11 Kč |
| 50 | 292,23340 Kč | 14 611,67 Kč |
| 100 | 281,93380 Kč | 28 193,38 Kč |
| 250 | 271,05648 Kč | 67 764,12 Kč |
| 500 | 264,50256 Kč | 132 251,28 Kč |
| Unit Price without VAT: | 408,62000 Kč |
|---|---|
| Unit Price with VAT: | 494,43020 Kč |

