PMEG3005EB,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 526
Unit Price: 10,92000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 11,13000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet

Similar


onsemi
In Stock: 866 459
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 17 315
Unit Price: 3,15000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 23 415
Unit Price: 9,24000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 870
Unit Price: 7,56000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 3 491
Unit Price: 8,40000 Kč
Datasheet

Similar


onsemi
In Stock: 17 885
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 53 756
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 1 421 471
Unit Price: 6,72000 Kč
Datasheet

Similar


onsemi
In Stock: 73 034
Unit Price: 5,67000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14 359
Unit Price: 4,20000 Kč
Datasheet
Diode 30 V 500mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG3005EB,115

DigiKey Part Number
1727-5831-2-ND - Tape & Reel (TR)
1727-5831-1-ND - Cut Tape (CT)
1727-5831-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3005EB,115
Description
DIODE SCHOTTKY 30V 500MA SOD523
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
PMEG3005EB,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
30pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes