Diode 30 V 500mA Surface Mount PG-SC79-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS3005A02VH6327XTSA1

DigiKey Part Number
BAS3005A02VH6327XTSA1TR-ND - Tape & Reel (TR)
BAS3005A02VH6327XTSA1CT-ND - Cut Tape (CT)
BAS3005A02VH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS3005A02VH6327XTSA1
Description
DIODE SCHOTTKY 30V 500MA PGSC792
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount PG-SC79-2
Datasheet
 Datasheet
EDA/CAD Models
BAS3005A02VH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
300 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
15pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
PG-SC79-2
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 500 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 476
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,65600 Kč66,56 Kč
1004,21430 Kč421,43 Kč
5003,15684 Kč1 578,42 Kč
1 0002,81499 Kč2 814,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,38026 Kč7 140,78 Kč
6 0002,16098 Kč12 965,88 Kč
9 0002,04919 Kč18 442,71 Kč
15 0001,92356 Kč28 853,40 Kč
21 0001,84914 Kč38 831,94 Kč
30 0001,77680 Kč53 304,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč