
CDBU0530 | |
|---|---|
DigiKey Part Number | 641-1285-2-ND - Tape & Reel (TR) 641-1285-1-ND - Cut Tape (CT) 641-1285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBU0530 |
Description | DIODE SCHOTTKY 20V 500MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU0530 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | 100pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 100 | 3,59700 Kč | 359,70 Kč |
| 500 | 2,68060 Kč | 1 340,30 Kč |
| 1 000 | 2,38411 Kč | 2 384,11 Kč |
| 2 000 | 2,13434 Kč | 4 268,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,92384 Kč | 7 695,36 Kč |
| 8 000 | 1,74667 Kč | 13 973,36 Kč |
| 12 000 | 1,65632 Kč | 19 875,84 Kč |
| 20 000 | 1,55480 Kč | 31 096,00 Kč |
| 28 000 | 1,49465 Kč | 41 850,20 Kč |
| 40 000 | 1,43619 Kč | 57 447,60 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



