PMEG3005EB-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 2 321
Unit Price: 4,20000 Kč
Datasheet
Diode 30 V 500mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG3005EB-QX

DigiKey Part Number
1727-PMEG3005EB-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMEG3005EB-QX
Description
DIODE SCHOTTKY 30V 500MA SOD523
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
24pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes