BAS3005B02VH6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 2 526
Unit Price: 10,92000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet
Diode 30 V 500mA Surface Mount PG-SC79-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS3005B02VH6327XTSA1

DigiKey Part Number
BAS3005B02VH6327XTSA1TR-ND - Tape & Reel (TR)
BAS3005B02VH6327XTSA1CT-ND - Cut Tape (CT)
BAS3005B02VH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS3005B02VH6327XTSA1
Description
DIODE SCHOTTKY 30V 500MA PGSC792
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount PG-SC79-2
Datasheet
 Datasheet
EDA/CAD Models
BAS3005B02VH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
620 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
25 µA @ 30 V
Capacitance @ Vr, F
10pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-SC79-2
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes