Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AXP1T125GMH | |
|---|---|
DigiKey Part Number | 1727-2478-2-ND - Tape & Reel (TR) 1727-2478-1-ND - Cut Tape (CT) 1727-2478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AXP1T125GMH |
Description | IC XLTR VL UNIDIR 6-XSON/SOT886 |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.7 V ~ 2.75 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 1.2 V ~ 5.5 V |
Series | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 6-XFDFN |
Channel Type Unidirectional | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AXP1T125GNH | Nexperia USA Inc. | 2 474 | 1727-74AXP1T125GNHCT-ND | 10,50000 Kč | Parametric Equivalent |
| ADG3231BRJZ-REEL7 | Analog Devices Inc. | 3 904 | 505-ADG3231BRJZ-REEL7CT-ND | 47,25000 Kč | Similar |
| FXLP34FHX | onsemi | 7 268 | FXLP34FHXCT-ND | 5,04000 Kč | Similar |
| FXLP34L6X | onsemi | 18 859 | FXLP34L6XCT-ND | 5,67000 Kč | Similar |
| FXLP34P5X | onsemi | 108 745 | FXLP34P5XCT-ND | 4,20000 Kč | Similar |

















