
FXLP34L6X | |
|---|---|
DigiKey Part Number | FXLP34L6XTR-ND - Tape & Reel (TR) FXLP34L6XCT-ND - Cut Tape (CT) FXLP34L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLP34L6X |
Description | IC XLTR VL UNIDIR 6-MICROPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | FXLP34L6X Models |
Category | Voltage - VCCA 1 V ~ 3.6 V |
Manufacturer onsemi | Voltage - VCCB 1 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Non-Inverted |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 6-UFDFN |
Number of Circuits 1 | Supplier Device Package 6-MicroPak |
Channels per Circuit 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 25 | 3,43520 Kč | 85,88 Kč |
| 100 | 2,94390 Kč | 294,39 Kč |
| 250 | 2,71044 Kč | 677,61 Kč |
| 500 | 2,57016 Kč | 1 285,08 Kč |
| 1 000 | 2,45425 Kč | 2 454,25 Kč |
| 2 500 | 2,40310 Kč | 6 007,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,25850 Kč | 11 292,50 Kč |
| 10 000 | 2,19788 Kč | 21 978,80 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |











