
NLSV1T240MUTBG | |
|---|---|
DigiKey Part Number | 488-NLSV1T240MUTBGTR-ND - Tape & Reel (TR) 488-NLSV1T240MUTBGCT-ND - Cut Tape (CT) 488-NLSV1T240MUTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSV1T240MUTBG |
Description | IC XLTR VL UNIDIR 6-UDFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-UDFN (1.2x1) |
Datasheet | Datasheet |
EDA/CAD Models | NLSV1T240MUTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.9 V ~ 4.5 V | |
Voltage - VCCB | 0.9 V ~ 4.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.2x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 32,77800 Kč | 327,78 Kč |
| 25 | 29,87600 Kč | 746,90 Kč |
| 100 | 26,69270 Kč | 2 669,27 Kč |
| 250 | 25,17492 Kč | 6 293,73 Kč |
| 500 | 24,25982 Kč | 12 129,91 Kč |
| 1 000 | 23,50705 Kč | 23 507,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,49930 Kč | 61 497,90 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |


