NLSV1T34AMUTCG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 3,01706 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 30 000
Unit Price: 6,30000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 3 890
Unit Price: 6,72000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 18 031
Unit Price: 15,12000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 313
Unit Price: 8,61000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 293
Unit Price: 7,98000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 971
Unit Price: 12,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 133 000
Unit Price: 9,02915 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 760
Unit Price: 7,98000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 59 306
Unit Price: 22,47000 Kč
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-UDFN (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSV1T34AMUTCG

DigiKey Part Number
NLSV1T34AMUTCGOSTR-ND - Tape & Reel (TR)
NLSV1T34AMUTCGOSCT-ND - Cut Tape (CT)
NLSV1T34AMUTCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSV1T34AMUTCG
Description
IC BUFFER NON-INVERT 4.5V 6-UDFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-UDFN (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
NLSV1T34AMUTCG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
24mA, 24mA
Voltage - Supply
0.9V ~ 4.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UDFN (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 559 490 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

559 490In Stock
Ships from Rochester Electronics, LLC