New at DigiKey
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 380Mbps 6-UDFN (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL3V1T34MU1TCG

DigiKey Part Number
488-NL3V1T34MU1TCGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL3V1T34MU1TCG
Description
IC BUFFER NON-INVERT 4.5V 6-UDFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 380Mbps 6-UDFN (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
0.9 V ~ 3.6 V
Voltage - VCCB
0.9 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
380Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UDFN (1.45x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,01706 Kč9 051,18 Kč
Unit Price without VAT:3,01706 Kč
Unit Price with VAT:3,65064 Kč