
SN74AUP1T58DCKT | |
|---|---|
DigiKey Part Number | 296-SN74AUP1T58DCKTTR-ND - Tape & Reel (TR) 296-SN74AUP1T58DCKTCT-ND - Cut Tape (CT) 296-SN74AUP1T58DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T58DCKT |
Description | IC XLTR VL UNIDIR SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T58DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,21000 Kč | 162,10 Kč |
| 25 | 14,64840 Kč | 366,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,10240 Kč | 3 025,60 Kč |
| 500 | 11,60644 Kč | 5 803,22 Kč |
| 750 | 11,35768 Kč | 8 518,26 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

