Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1T34GM,115

DigiKey Part Number
1727-6849-2-ND - Tape & Reel (TR)
1727-6849-1-ND - Cut Tape (CT)
1727-6849-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1T34GM,115
Description
IC BUFF 1.1V/3.6V 6-XSON, SOT886
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
1.1V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,34700 Kč43,47 Kč
253,86360 Kč96,59 Kč
1003,31980 Kč331,98 Kč
2503,06152 Kč765,38 Kč
5002,90528 Kč1 452,64 Kč
1 0002,77720 Kč2 777,20 Kč
2 5002,73461 Kč6 836,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,56008 Kč12 800,40 Kč
10 0002,49286 Kč24 928,60 Kč
15 0002,45922 Kč36 888,30 Kč
25 0002,42191 Kč60 547,75 Kč
35 0002,40013 Kč84 004,55 Kč
50 0002,37918 Kč118 959,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč