
74LV1T04GXH | |
|---|---|
DigiKey Part Number | 1727-7774-2-ND - Tape & Reel (TR) 1727-7774-1-ND - Cut Tape (CT) 1727-7774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T04GXH |
Description | IC INVERTER 1CH 1-INP 5X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.58V ~ 0.8V |
Series | Input Logic Level - High 0.94V ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.6ns @ 5V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-X2SON (0.80x0.80) |
Number of Inputs 1 | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply 1.6V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 25 | 2,90600 Kč | 72,65 Kč |
| 100 | 2,48410 Kč | 248,41 Kč |
| 250 | 2,28208 Kč | 570,52 Kč |
| 500 | 2,16070 Kč | 1 080,35 Kč |
| 1 000 | 2,06074 Kč | 2 060,74 Kč |
| 2 500 | 2,00119 Kč | 5 002,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,64952 Kč | 16 495,20 Kč |
| 20 000 | 1,61011 Kč | 32 202,20 Kč |
| 30 000 | 1,59035 Kč | 47 710,50 Kč |
| 50 000 | 1,56848 Kč | 78 424,00 Kč |
| 70 000 | 1,55569 Kč | 108 898,30 Kč |
| 100 000 | 1,54340 Kč | 154 340,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |




