
74AUP1G125GX,125 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G125GX,125TR-ND - Tape & Reel (TR) 1727-74AUP1G125GX,125CT-ND - Cut Tape (CT) 1727-74AUP1G125GX,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G125GX,125 |
Description | IC BUFF 0.8V/3.6V 5-X2SON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G125GX,125 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 4-XFDFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 5-X2SON (0.80x0.80) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G125DPWR | Texas Instruments | 16 824 | 296-38461-1-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 25 | 2,39360 Kč | 59,84 Kč |
| 100 | 2,03470 Kč | 203,47 Kč |
| 250 | 1,86464 Kč | 466,16 Kč |
| 500 | 1,76258 Kč | 881,29 Kč |
| 1 000 | 1,67837 Kč | 1 678,37 Kč |
| 2 500 | 1,61374 Kč | 4 034,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,29423 Kč | 12 942,30 Kč |
| 20 000 | 1,26193 Kč | 25 238,60 Kč |
| 30 000 | 1,24575 Kč | 37 372,50 Kč |
| 50 000 | 1,22782 Kč | 61 391,00 Kč |
| 70 000 | 1,21734 Kč | 85 213,80 Kč |
| 100 000 | 1,20727 Kč | 120 727,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


