
SN74LVC1G125DPWR | |
|---|---|
DigiKey Part Number | 296-38461-2-ND - Tape & Reel (TR) 296-38461-1-ND - Cut Tape (CT) 296-38461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G125DPWR |
Description | IC BUFF 1.65V 5-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G125DPWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 4-XFDFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 5-X2SON (0.8x0.8) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 25 | 3,85520 Kč | 96,38 Kč |
| 100 | 3,31560 Kč | 331,56 Kč |
| 250 | 3,05732 Kč | 764,33 Kč |
| 500 | 2,90150 Kč | 1 450,75 Kč |
| 1 000 | 2,77342 Kč | 2 773,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,61509 Kč | 7 845,27 Kč |
| 6 000 | 2,53761 Kč | 15 225,66 Kč |
| 9 000 | 2,49881 Kč | 22 489,29 Kč |
| 15 000 | 2,45581 Kč | 36 837,15 Kč |
| 21 000 | 2,43069 Kč | 51 044,49 Kč |
| 30 000 | 2,40652 Kč | 72 195,60 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











