
HMC863ALC4 | |
|---|---|
DigiKey Part Number | 505-HMC863ALC4-ND |
Manufacturer | |
Manufacturer Product Number | HMC863ALC4 |
Description | IC AMP GPS 24GHZ-29.5GHZ 24CLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 24GHz ~ 29.5GHz 24-CLCC (3.9x3.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC863ALC4 Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 4V ~ 6V |
Packaging Bulk | Current - Supply 350mA |
Part Status Active | Test Frequency 24GHz ~ 29.5GHz |
Frequency 24GHz ~ 29.5GHz | Mounting Type Surface Mount |
P1dB 27dBm | Package / Case 24-CLCC Exposed Pad |
Gain 24dB | Supplier Device Package 24-CLCC (3.9x3.9) |
Noise Figure 5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 931,61000 Kč | 1 931,61 Kč |
| 10 | 1 698,63300 Kč | 16 986,33 Kč |
| 25 | 1 618,06400 Kč | 40 451,60 Kč |
| 100 | 1 507,76350 Kč | 150 776,35 Kč |
| Unit Price without VAT: | 1 931,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 337,24810 Kč |











