Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-X2SON (0.8x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G17DPWR

DigiKey Part Number
296-47597-2-ND - Tape & Reel (TR)
296-47597-1-ND - Cut Tape (CT)
296-47597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G17DPWR
Description
IC BUFF NON-INVERT 3.6V 5-X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-X2SON (0.8x0.8)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G17DPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFDFN Exposed Pad
Supplier Device Package
5-X2SON (0.8x0.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 256
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,87900 Kč58,79 Kč
255,24120 Kč131,03 Kč
1004,53770 Kč453,77 Kč
2504,19960 Kč1 049,90 Kč
5003,99550 Kč1 997,75 Kč
1 0003,82815 Kč3 828,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,62097 Kč10 862,91 Kč
6 0003,51955 Kč21 117,30 Kč
9 0003,46878 Kč31 219,02 Kč
15 0003,41255 Kč51 188,25 Kč
21 0003,37968 Kč70 973,28 Kč
30 0003,34807 Kč100 442,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč