
SN74AUP1G126DPWR | |
|---|---|
DigiKey Part Number | 296-49051-2-ND - Tape & Reel (TR) 296-49051-1-ND - Cut Tape (CT) 296-49051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G126DPWR |
Description | IC BUFF 0.8V/3.6V 5-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G126DPWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 4-XFDFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 5-X2SON (0.8x0.8) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 6,29800 Kč | 62,98 Kč |
| 25 | 5,60600 Kč | 140,15 Kč |
| 100 | 4,85930 Kč | 485,93 Kč |
| 250 | 4,50144 Kč | 1 125,36 Kč |
| 500 | 4,28580 Kč | 2 142,90 Kč |
| 1 000 | 4,11625 Kč | 4 116,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,88858 Kč | 11 665,74 Kč |
| 6 000 | 3,78121 Kč | 22 687,26 Kč |
| 9 000 | 3,72746 Kč | 33 547,14 Kč |
| 15 000 | 3,66787 Kč | 55 018,05 Kč |
| 21 000 | 3,63306 Kč | 76 294,26 Kč |
| 30 000 | 3,59957 Kč | 107 987,10 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |










