


SN74AUP1G32DPWR | |
|---|---|
DigiKey Part Number | 296-38022-2-ND - Tape & Reel (TR) 296-38022-1-ND - Cut Tape (CT) 296-38022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G32DPWR |
Description | IC GATE OR 1CH 2-INP 4X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 4-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G32DPWR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 4-X2SON (0.8x0.8) |
Number of Inputs 2 | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 25 | 3,56960 Kč | 89,24 Kč |
| 100 | 3,06150 Kč | 306,15 Kč |
| 250 | 2,81960 Kč | 704,90 Kč |
| 500 | 2,67430 Kč | 1 337,15 Kč |
| 1 000 | 2,55462 Kč | 2 554,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,40679 Kč | 7 220,37 Kč |
| 6 000 | 2,33442 Kč | 14 006,52 Kč |
| 9 000 | 2,29818 Kč | 20 683,62 Kč |
| 15 000 | 2,25804 Kč | 33 870,60 Kč |
| 21 000 | 2,23458 Kč | 46 926,18 Kč |
| 30 000 | 2,21202 Kč | 66 360,60 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |










