
74AUP1T34FZ4-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1T34FZ4-7TR-ND - Tape & Reel (TR) 31-74AUP1T34FZ4-7CT-ND - Cut Tape (CT) 31-74AUP1T34FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T34FZ4-7 |
Description | IC BUFFER NON-INVERT 3.6V 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1410-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 25 | 1,86480 Kč | 46,62 Kč |
| 100 | 1,57490 Kč | 157,49 Kč |
| 250 | 1,43964 Kč | 359,91 Kč |
| 500 | 1,35774 Kč | 678,87 Kč |
| 1 000 | 1,29012 Kč | 1 290,12 Kč |
| 2 500 | 1,22402 Kč | 3 060,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,17580 Kč | 5 879,00 Kč |
| 10 000 | 1,14044 Kč | 11 404,40 Kč |
| 15 000 | 1,12274 Kč | 16 841,10 Kč |
| 25 000 | 1,10310 Kč | 27 577,50 Kč |
| 35 000 | 1,09163 Kč | 38 207,05 Kč |
| 50 000 | 1,08059 Kč | 54 029,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



