Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1T34DRYR

DigiKey Part Number
296-36718-2-ND - Tape & Reel (TR)
296-36718-1-ND - Cut Tape (CT)
296-36718-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1T34DRYR
Description
IC BUFFER NON-INVERT 3.6V 6-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1T34DRYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
6mA, 6mA
Voltage - Supply
0.9V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 031
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,75100 Kč107,51 Kč
259,65080 Kč241,27 Kč
1008,44540 Kč844,54 Kč
2507,87172 Kč1 967,93 Kč
5007,52610 Kč3 763,05 Kč
1 0007,42132 Kč7 421,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,75951 Kč33 797,55 Kč
10 0006,61040 Kč66 104,00 Kč
15 0006,53575 Kč98 036,25 Kč
25 0006,45305 Kč161 326,25 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč