N-Channel 80 V 17A (Ta), 50A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 17A (Ta), 50A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS86310

DigiKey Part Number
FDMS86310TR-ND - Tape & Reel (TR)
FDMS86310CT-ND - Cut Tape (CT)
FDMS86310DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS86310
Description
MOSFET N-CH 80V 17A/50A 8PQFN
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 17A (Ta), 50A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
4.8mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6290 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 96W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 175
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,75000 Kč74,75 Kč
1048,73600 Kč487,36 Kč
10033,89080 Kč3 389,08 Kč
50027,54476 Kč13 772,38 Kč
1 00027,14726 Kč27 147,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,17914 Kč66 537,42 Kč
Manufacturers Standard Package
Unit Price without VAT:74,75000 Kč
Unit Price with VAT:90,44750 Kč