
SN74AUP1T57DBVT | |
|---|---|
DigiKey Part Number | 296-SN74AUP1T57DBVTTR-ND - Tape & Reel (TR) 296-SN74AUP1T57DBVTCT-ND - Cut Tape (CT) 296-SN74AUP1T57DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T57DBVT |
Description | IC XLTR VL UNIDIR SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T57DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,61056 Kč | 3 152,64 Kč |
| 500 | 12,09694 Kč | 6 048,47 Kč |
| 750 | 11,83979 Kč | 8 879,84 Kč |
| 1 250 | 11,55478 Kč | 14 443,47 Kč |
| Unit Price without VAT: | 12,61056 Kč |
|---|---|
| Unit Price with VAT: | 15,25878 Kč |

