Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1T34QDCKRQ1

DigiKey Part Number
296-40540-2-ND - Tape & Reel (TR)
296-40540-1-ND - Cut Tape (CT)
296-40540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1T34QDCKRQ1
Description
IC BUFF NON-INVERT 3.6V SC-70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1T34QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
6mA, 6mA
Voltage - Supply
0.9V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 921
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
1012,94600 Kč129,46 Kč
2511,66160 Kč291,54 Kč
10010,24710 Kč1 024,71 Kč
2509,57184 Kč2 392,96 Kč
5009,16390 Kč4 581,95 Kč
1 0009,11444 Kč9 114,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,41347 Kč25 240,41 Kč
6 0008,21055 Kč49 263,30 Kč
9 0008,10893 Kč72 980,37 Kč
15 0007,99635 Kč119 945,25 Kč
21 0007,93058 Kč166 542,18 Kč
Manufacturers Standard Package
Unit Price without VAT:18,10000 Kč
Unit Price with VAT:21,90100 Kč