Voltage Level Translator Unidirectional 1 Circuit 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXLP34P5X

DigiKey Part Number
FXLP34P5XTR-ND - Tape & Reel (TR)
FXLP34P5XCT-ND - Cut Tape (CT)
FXLP34P5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FXLP34P5X
Description
IC XLTR VL UNIDIR SC-70-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
FXLP34P5X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1 V ~ 3.6 V
Manufacturer
onsemi
Voltage - VCCB
1 V ~ 3.6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Non-Inverted
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Circuits
1
Supplier Device Package
SC-70-5
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108 705
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,81400 Kč28,14 Kč
252,48600 Kč62,15 Kč
1002,11660 Kč211,66 Kč
2501,94020 Kč485,05 Kč
5001,83438 Kč917,19 Kč
1 0001,74745 Kč1 747,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,63980 Kč4 919,40 Kč
6 0001,58713 Kč9 522,78 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč