Voltage Level Translator Unidirectional 1 Circuit 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1T57DBVR

DigiKey Part Number
296-17524-2-ND - Tape & Reel (TR)
296-17524-1-ND - Cut Tape (CT)
296-17524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1T57DBVR
Description
IC XLTR VL UNIDIR SOT-23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1T57DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.8 V ~ 2.7 V
Voltage - VCCB
2.3 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Single-Ended
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Configurable Gate Logic Functions
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 006
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,52500 Kč85,25 Kč
257,62640 Kč190,66 Kč
1006,64800 Kč664,80 Kč
2506,18012 Kč1 545,03 Kč
5005,89750 Kč2 948,75 Kč
1 0005,75072 Kč5 750,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,37850 Kč16 135,50 Kč
6 0005,23806 Kč31 428,36 Kč
9 0005,16772 Kč46 509,48 Kč
15 0005,08985 Kč76 347,75 Kč
21 0005,04429 Kč105 930,09 Kč
30 0005,00050 Kč150 015,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč

Other Suppliers on DigiKey

330 417In Stock
Ships from Rochester Electronics, LLC