
SN74AUP1T34DCKR | |
|---|---|
DigiKey Part Number | 296-34900-2-ND - Tape & Reel (TR) 296-34900-1-ND - Cut Tape (CT) 296-34900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T34DCKR |
Description | IC BUFF NON-INVERT 3.6V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T34DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 7,90360 Kč | 197,59 Kč |
| 100 | 6,89150 Kč | 689,15 Kč |
| 250 | 6,40860 Kč | 1 602,15 Kč |
| 500 | 6,11798 Kč | 3 058,99 Kč |
| 1 000 | 5,97561 Kč | 5 975,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,58246 Kč | 16 747,38 Kč |
| 6 000 | 5,43764 Kč | 32 625,84 Kč |
| 9 000 | 5,36515 Kč | 48 286,35 Kč |
| 15 000 | 5,28482 Kč | 79 272,30 Kč |
| 21 000 | 5,23788 Kč | 109 995,48 Kč |
| 30 000 | 5,19273 Kč | 155 781,90 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |









