Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G126DCTR

DigiKey Part Number
296-12554-2-ND - Tape & Reel (TR)
296-12554-1-ND - Cut Tape (CT)
296-12554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G126DCTR
Description
IC BUFF 1.65V SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G126DCTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Number of Elements
2
Supplier Device Package
SM8
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 075
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1012,01100 Kč120,11 Kč
2510,80120 Kč270,03 Kč
1009,47220 Kč947,22 Kč
2508,84016 Kč2 210,04 Kč
5008,45926 Kč4 229,63 Kč
1 0008,38513 Kč8 385,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,75757 Kč23 272,71 Kč
6 0007,56782 Kč45 406,92 Kč
9 0007,47286 Kč67 255,74 Kč
15 0007,36757 Kč110 513,55 Kč
21 0007,30602 Kč153 426,42 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč

Other Suppliers on DigiKey

344 998In Stock
Ships from Rochester Electronics, LLC