Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G125DCTR

DigiKey Part Number
296-12164-2-ND - Tape & Reel (TR)
296-12164-1-ND - Cut Tape (CT)
296-12164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G125DCTR
Description
IC BUFF 1.65V SM8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G125DCTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Number of Elements
2
Supplier Device Package
SM8
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 584
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1012,13700 Kč121,37 Kč
2510,91040 Kč272,76 Kč
1009,57510 Kč957,51 Kč
2508,93676 Kč2 234,19 Kč
5008,55248 Kč4 276,24 Kč
1 0008,48151 Kč8 481,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,84422 Kč23 532,66 Kč
6 0007,65276 Kč45 916,56 Kč
9 0007,55692 Kč68 012,28 Kč
15 0007,45065 Kč111 759,75 Kč
21 0007,38856 Kč155 159,76 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč