
SN74LVC2G125DCT3 | |
|---|---|
DigiKey Part Number | 296-SN74LVC2G125DCT3TR-ND - Tape & Reel (TR) 296-SN74LVC2G125DCT3CT-ND - Cut Tape (CT) 296-SN74LVC2G125DCT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G125DCT3 |
Description | IC BUFF 1.65V SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G125DCT3 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Elements 2 | Supplier Device Package SM8 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,13700 Kč | 121,37 Kč |
| 25 | 10,91040 Kč | 272,76 Kč |
| 100 | 9,57510 Kč | 957,51 Kč |
| 250 | 8,93676 Kč | 2 234,19 Kč |
| 500 | 8,55248 Kč | 4 276,24 Kč |
| 1 000 | 8,48151 Kč | 8 481,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,84422 Kč | 23 532,66 Kč |
| 6 000 | 7,65276 Kč | 45 916,56 Kč |
| 9 000 | 7,55692 Kč | 68 012,28 Kč |
| 15 000 | 7,45065 Kč | 111 759,75 Kč |
| 21 000 | 7,38856 Kč | 155 159,76 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |




