CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2374AIDCNR

DigiKey Part Number
296-37645-2-ND - Tape & Reel (TR)
296-37645-1-ND - Cut Tape (CT)
296-37645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2374AIDCNR
Description
IC CMOS 2 CIRCUIT SOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
OPA2374AIDCNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
6.5 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
1 mV
Current - Supply
585µA (x2 Channels)
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 943
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1035,27700 Kč352,77 Kč
2532,19400 Kč804,85 Kč
10028,79880 Kč2 879,88 Kč
25027,18064 Kč6 795,16 Kč
50026,20508 Kč13 102,54 Kč
1 00025,40254 Kč25 402,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,41115 Kč73 233,45 Kč
6 00023,92621 Kč143 557,26 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč