Voltage Level Translator Unidirectional 1 Circuit 1 Channel 10Mbps SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG3231BRJZ-REEL7

DigiKey Part Number
505-ADG3231BRJZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG3231BRJZ-REEL7CT-ND - Cut Tape (CT)
505-ADG3231BRJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG3231BRJZ-REEL7
Description
IC XLTR VL UNIDIR SOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 10Mbps SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADG3231BRJZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
10Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Short Circuit Protection
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 904
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1035,04600 Kč350,46 Kč
2531,97560 Kč799,39 Kč
10028,60350 Kč2 860,35 Kč
25026,99504 Kč6 748,76 Kč
50026,98662 Kč13 493,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,24191 Kč72 725,73 Kč
6 00023,75969 Kč142 558,14 Kč
Manufacturers Standard Package
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč