50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF12NB(5.0)-50DP-0.5V(51)

DigiKey Part Number
26-DF12NB(5.0)-50DP-0.5V(51)TR-ND - Tape & Reel (TR)
26-DF12NB(5.0)-50DP-0.5V(51)CT-ND - Cut Tape (CT)
26-DF12NB(5.0)-50DP-0.5V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF12NB(5.0)-50DP-0.5V(51)
Description
CONN HDR 50POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF12NB(5.0)-50DP-0.5V(51) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
5mm
Number of Positions
50
Height Above Board
0.169" (4.30mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 101
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1028,87200 Kč288,72 Kč
2527,07080 Kč676,77 Kč
5025,77300 Kč1 288,65 Kč
10024,54250 Kč2 454,25 Kč
25023,00372 Kč5 750,93 Kč
50021,90554 Kč10 952,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,39113 Kč26 391,13 Kč
2 00025,13188 Kč50 263,76 Kč
3 00024,42368 Kč73 271,04 Kč
5 00023,55984 Kč117 799,20 Kč
7 00023,00775 Kč161 054,25 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč